


M005-V11 | |
|---|---|
DigiKey Part Number | 2221-M005-V11-ND |
Manufacturer | |
Manufacturer Product Number | M005-V11 |
Description | M5STACK LORA MODULE (433MHZ) V1. |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ra-02, SX1278 Transceiver Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | Ra-02, SX1278 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |











