



935RBLT | |
|---|---|
DigiKey Part Number | 1742-1089-ND |
Manufacturer | |
Manufacturer Product Number | 935RBLT |
Description | LIGHTED TORPEDO BILLET LEVEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Level Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Level | |
For Use With/Related Products | Measurements | |
Weight | 0.66 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,16000 € | 45,16 € |
| 5 | 41,85200 € | 209,26 € |
| 10 | 40,50700 € | 405,07 € |
| 25 | 38,79440 € | 969,86 € |
| Unit Price without VAT: | 45,16000 € |
|---|---|
| Unit Price with VAT: | 53,74040 € |

