Direct

931-9RE | |
|---|---|
DigiKey Part Number | 1742-1068-ND |
Manufacturer | |
Manufacturer Product Number | 931-9RE |
Description | RARE EARTH MAGNET TORPEDO LEVEL |
Customer Reference | |
Detailed Description | Level Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Level | |
For Use With/Related Products | Measurements | |
Weight | 0.25 lb (113.4 g) |


