



911-6 | |
|---|---|
DigiKey Part Number | 911-6-ND |
Manufacturer | |
Manufacturer Product Number | 911-6 |
Description | FIBERGLASS FOLDING RULES - OUTSI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ruler Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Measurements | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 5 | 24,19800 € | 120,99 € |
| 10 | 23,42000 € | 234,20 € |
| 25 | 22,43000 € | 560,75 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

