
900-6 | |
|---|---|
DigiKey Part Number | 900-6-ND |
Manufacturer | |
Manufacturer Product Number | 900-6 |
Description | WOOD FOLDING RULES - INSIDE READ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ruler Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Measurements | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,43000 € | 33,43 € |
| Unit Price without VAT: | 33,43000 € |
|---|---|
| Unit Price with VAT: | 39,78170 € |

