
89904 | |
|---|---|
DigiKey Part Number | 89904-ND |
Manufacturer | |
Manufacturer Product Number | 89904 |
Description | NUT DRIVER SET HEX SOCKET 7 PC |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 7 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Color Coded, Chrome Finish, Hollow Shaft | |
Weight | 1.2 lbs (544.3 g) |

