
87022 | |
|---|---|
DigiKey Part Number | 87022-ND |
Manufacturer | |
Manufacturer Product Number | 87022 |
Description | FALL-ARREST HARNESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Harness Black, Orange XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Safety Harness | |
Color | Black, Orange | |
Size | XLarge | |
Weight | 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,39000 € | 189,39 € |
| Unit Price without VAT: | 189,39000 € |
|---|---|
| Unit Price with VAT: | 225,37410 € |

