
8660110 | |
|---|---|
DigiKey Part Number | 8660110-ND |
Manufacturer | |
Manufacturer Product Number | 8660110 |
Description | SOCKET SET HEX 1/4" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 5/16" Hex 1/4" Drive 10 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 5/16" | |
Drive Size | 1/4" | |
Includes | - | |
Features | Magnetic | |
Quantity | 10 Pieces | |
Weight | 0.49 lb (222.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 € | 27,08 € |
| 5 | 25,10200 € | 125,51 € |
| 10 | 24,29500 € | 242,95 € |
| 25 | 23,26680 € | 581,67 € |
| Unit Price without VAT: | 27,08000 € |
|---|---|
| Unit Price with VAT: | 32,22520 € |

