
8660010 | |
|---|---|
DigiKey Part Number | 8660010-ND |
Manufacturer | |
Manufacturer Product Number | 8660010 |
Description | BIT POWER HEX SOCKET 1/4" 1.75" |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Bit, Power 1/4" Drive 1.75" (44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 1.75" (44.5mm) | |
Features | Magnetic | |
Weight | 0.432 lb (195.95 g) |


