
86560 | |
|---|---|
DigiKey Part Number | 86560-ND |
Manufacturer | |
Manufacturer Product Number | 86560 |
Description | 3/8'' SNAP LOCK PUNCH |
Customer Reference | |
Detailed Description | Punch Duct, Pipe, Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punch | |
For Use With/Related Products | Duct, Pipe, Sheet Metal | |
Weight | 1 lb (453.59 g) |

