
85808 | |
|---|---|
DigiKey Part Number | 1742-85808-ND |
Manufacturer | |
Manufacturer Product Number | 85808 |
Description | ALL PURPOSE SCREWDRIVER SET, 8 P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,24000 € | 45,24 € |
| 5 | 41,93400 € | 209,67 € |
| 10 | 40,58400 € | 405,84 € |
| 25 | 38,86880 € | 971,72 € |
| Unit Price without VAT: | 45,24000 € |
|---|---|
| Unit Price with VAT: | 53,83560 € |

