
85614 | |
|---|---|
DigiKey Part Number | 1742-1347-ND |
Manufacturer | |
Manufacturer Product Number | 85614 |
Description | SCREWDR SET PHIL SLOT W/CASE 5PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 5 Pieces |
Category | Tip Type Phillips, Slotted |
Manufacturer Klein Tools, Inc. | Includes Case |
Packaging Bulk | Features Color Coded, Free Turning Cap, Soft Grip |
Part Status Obsolete | Weight 0.8 lb (362.87 g) |
Type Screwdriver Set |

