
8548412 | |
|---|---|
DigiKey Part Number | 8548412-ND |
Manufacturer | |
Manufacturer Product Number | 8548412 |
Description | SCREWDRIVER SET PHIL SLOT 4PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Cabinet Tip, Color Coded, Soft Grip | |
Weight | 0.14 lb (63.5 g) |


