



85074 | |
|---|---|
DigiKey Part Number | 1742-1629-ND |
Manufacturer | |
Manufacturer Product Number | 85074 |
Description | SCREWDRIVER SET PHIL SLOT 6PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 6 Pieces |
Category | Type Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Phillips, Slotted |
Series | Features Cabinet Tip, Chrome Finish, Color Coded, Soft Grip |
Packaging Bulk | Weight 1.5 lbs (680.4 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,85000 € | 62,85 € |
| 5 | 58,25200 € | 291,26 € |
| 10 | 56,37900 € | 563,79 € |
| 25 | 53,99560 € | 1.349,89 € |
| Unit Price without VAT: | 62,85000 € |
|---|---|
| Unit Price with VAT: | 74,79150 € |

