
7SC210019 | |
|---|---|
DigiKey Part Number | 7SC210019-ND |
Manufacturer | |
Manufacturer Product Number | 7SC210019 |
Description | 83'' SCALING BAR - CHROME ALLOY |
Customer Reference | |
Detailed Description | Scaling Bar Prying |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Scaling Bar | |
For Use With/Related Products | Prying | |
Weight | 12 lbs (5.4 kg) |

