
7FW27050 | |
|---|---|
DigiKey Part Number | 7FW27050-ND |
Manufacturer | |
Manufacturer Product Number | 7FW27050 |
Description | 11'' FOX WEDGE - STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wedge Splitting and Leveling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wedge | |
For Use With/Related Products | Splitting and Leveling | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,91000 € | 61,91 € |
| Unit Price without VAT: | 61,91000 € |
|---|---|
| Unit Price with VAT: | 73,67290 € |

