
770-910 | |
|---|---|
DigiKey Part Number | 1742-770-910-ND |
Manufacturer | |
Manufacturer Product Number | 770-910 |
Description | REPLACEMENT LEAD KIT FOR TDR CAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Replacement Leads for use with VDV500-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Replacement Leads | |
For Use With/Related Products | VDV500-123 | |
Specifications | 130.05mm L x 12.70mm W x 179.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,39000 € | 37,39 € |
| Unit Price without VAT: | 37,39000 € |
|---|---|
| Unit Price with VAT: | 44,49410 € |

