
744 | |
|---|---|
DigiKey Part Number | 1742-1444-ND |
Manufacturer | |
Manufacturer Product Number | 744 |
Description | CUTTER SNIP STRAIGHT CROSS 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Snip Adjustable Tension, Locking Blade, Serrated, Soft Grip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Snip | |
Features | Adjustable Tension, Locking Blade, Serrated, Soft Grip | |
Weight | 0.28 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 € | 34,75 € |
| 5 | 32,20800 € | 161,04 € |
| 10 | 31,17100 € | 311,71 € |
| 25 | 29,85240 € | 746,31 € |
| Unit Price without VAT: | 34,75000 € |
|---|---|
| Unit Price with VAT: | 41,35250 € |

