
72192 | |
|---|---|
DigiKey Part Number | 72192-ND |
Manufacturer | |
Manufacturer Product Number | 72192 |
Description | CUTTER SIDE OVAL BEVEL 5.81" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.81" (147.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.81" (147.6mm) | |
Features | Non-Slip | |
Capacity | - | |
Weight | 0.2 lb (90.72 g) |

