
70586 | |
|---|---|
DigiKey Part Number | 70586-ND |
Manufacturer | |
Manufacturer Product Number | 70586 |
Description | TORX KEY SET TORX 1 PC |
Customer Reference | |
Detailed Description | Torx® Torx® Key Set 1 Piece |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | - | |
Features | 7-in-1, Folding | |
Weight | 0.3 lb (136.08 g) |

