



70579 | |
|---|---|
DigiKey Part Number | 1742-1087-ND |
Manufacturer | |
Manufacturer Product Number | 70579 |
Description | HEX KEY SET 5 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 5 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | Fold up | |
Weight | 0.85 lb (385.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 5 | 13,57600 € | 67,88 € |
| 10 | 13,13800 € | 131,38 € |
| 25 | 12,58200 € | 314,55 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

