
70574 | |
|---|---|
DigiKey Part Number | 70574-ND |
Manufacturer | |
Manufacturer Product Number | 70574 |
Description | HEX KEY SET HEX 1 PC |
Customer Reference | |
Detailed Description | Hex Hex Key Set 1 Piece |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | 9-in-1, Folding | |
Weight | 0.33 lb (149.69 g) |

