
70572 | |
|---|---|
DigiKey Part Number | 70572-ND |
Manufacturer | |
Manufacturer Product Number | 70572 |
Description | HEX KEY SET HEX 1 PC |
Customer Reference | |
Detailed Description | Hex Hex Key Set 1 Piece |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | 5-in-1, Ball End, Folding | |
Weight | 0.58 lb (263.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |

