10mm Hex Socket Nut Driver 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70210

DigiKey Part Number
70210-ND
Manufacturer
Manufacturer Product Number
70210
Description
NUT DRIVER HEX SOCKET 10MM 7"
Customer Reference
Detailed Description
10mm Hex Socket Nut Driver 7.00" (177.8mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
10mm
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
7.00" (177.8mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.