
70155 | |
|---|---|
DigiKey Part Number | 70155KT-ND |
Manufacturer | |
Manufacturer Product Number | 70155 |
Description | SCREWDRIVER SLOTTED 1/4" 24.5" |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 24.50" (622.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 20.00" (508.0mm) | |
Length - Overall | 24.50" (622.3mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish | |
Weight | 0.45 lb (204.12 g) |

