
69408G | |
|---|---|
DigiKey Part Number | 1742-69408G-ND |
Manufacturer | |
Manufacturer Product Number | 69408G |
Description | 90 TOOTH RATCHETING BOX WRENCH S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 5/15" ~ 3/4" Assorted Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Klein Tools, Inc. | End - Size 5/15" ~ 3/4" |
Packaging Bulk | Length Assorted |
Part Status Active | Finish Black Finish |
Tool Type Wrench Set, Ratcheting | Features Set of 8, Includes Pouch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| 5 | 81,82000 € | 409,10 € |
| 10 | 79,19000 € | 791,90 € |
| 25 | 75,84440 € | 1.896,11 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |



