
69381 | |
|---|---|
DigiKey Part Number | 1742-69381-ND |
Manufacturer | |
Manufacturer Product Number | 69381 |
Description | 3- FOOT ALLIGATOR TEST LEADS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.0" (76.20mm) Alligator Clip, Insulated To Socket, Round Test Lead 2 Leads, Black and Red |
Datasheet | Datasheet |
Category | 1st Connector Alligator Clip, Insulated |
Manufacturer Klein Tools, Inc. | 2nd Connector Socket, Round |
Packaging Bulk | Cable Length 3.0" (76.20mm) |
Part Status Active | Contents 2 Leads, Black and Red |
Configuration Alligator to Socket | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| 5 | 18,45200 € | 92,26 € |
| 10 | 18,08600 € | 180,86 € |
| 25 | 17,61440 € | 440,36 € |
| 50 | 17,26540 € | 863,27 € |
| 100 | 16,98950 € | 1.698,95 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |

