1/4" Slotted Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6924INS

DigiKey Part Number
1742-6924INS-ND
Manufacturer
Manufacturer Product Number
6924INS
Description
SLIM-TIP INSULATED SCREWDRIVER,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
1/4"
Series
Length - Blade
4.02" (102.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Active
Features
Cabinet Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,84000 €16,84 €
515,61000 €78,05 €
1015,10600 €151,06 €
2514,46680 €361,67 €
Manufacturers Standard Package
Unit Price without VAT:16,84000 €
Unit Price with VAT:20,03960 €