
692-6 | |
|---|---|
DigiKey Part Number | 1742-692-6-ND |
Manufacturer | |
Manufacturer Product Number | 692-6 |
Description | #2 SQUARE RECESS SCREWDRIVER RAP |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 9.75" (247.7mm) |
Category | Tip Type Square |
Manufacturer Klein Tools, Inc. | Size #2 |
Packaging Bulk | Length - Blade 6.00" (152.4mm) |
Part Status Obsolete | Length - Overall 9.75" (247.7mm) |
Tool Type Screwdriver | Features Chrome Finish, Soft Grip |

