
6916INS | |
|---|---|
DigiKey Part Number | 1742-6916INS-ND |
Manufacturer | |
Manufacturer Product Number | 6916INS |
Description | SLIM-TIP INSULATED SCREWDRIVER, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 10.31" (262.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 5.98" (152.0mm) | |
Length - Overall | 10.31" (262.0mm) | |
Features | Cabinet Tip, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |

