
69142 | |
|---|---|
DigiKey Part Number | 1742-1418-ND |
Manufacturer | |
Manufacturer Product Number | 69142 |
Description | THERMOCOUPLE WIRE, HIGH TEMPERAT |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 896°F (0 ~ 480°C) |
Category | Tip Type Air, Beaded |
Manufacturer Klein Tools, Inc. | Plug Type Sub-Mini (Thermocouple Plug), Double Banana Plug Adapter Included |
Packaging Bulk | Probe Temperature Range 32 ~ 896°F (0 ~ 480°C) |
Part Status Obsolete | Cable Length 36.000" (914.40mm) |
Type K-Type Thermocouple | Plug Color Black and Red |
Usage HVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 € | 30,75 € |
| Unit Price without VAT: | 30,75000 € |
|---|---|
| Unit Price with VAT: | 36,59250 € |

