
6856INS | |
|---|---|
DigiKey Part Number | 1742-6856INS-ND |
Manufacturer | |
Manufacturer Product Number | 6856INS |
Description | #1 PHILLIPS TIP, 6" ROUND SHANK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 10.32" (262.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.32" (262.1mm) | |
Features | Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 5 | 14,34800 € | 71,74 € |
| 10 | 13,88700 € | 138,87 € |
| 25 | 13,29920 € | 332,48 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

