Combination Wrench 14mm 7.92" (191.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68514

DigiKey Part Number
68514-ND
Manufacturer
Manufacturer Product Number
68514
Description
WRENCH COMBINATION 14MM 7.92"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 14mm 7.92" (191.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
14mm
Manufacturer
Klein Tools, Inc.
Length
7.92" (191.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Offset
Tool Type
Combination
Weight
0.22 lb (99.79 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,51000 €16,51 €
Manufacturers Standard Package
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,64690 €