68510 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Wiha
In Stock: 24
Unit Price: 8,34000 €
Datasheet
Combination Wrench 10mm 6.50" (165.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68510

DigiKey Part Number
68510-ND
Manufacturer
Manufacturer Product Number
68510
Description
WRENCH COMBINATION 10MM 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 10mm 6.50" (165.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
10mm
Manufacturer
Klein Tools, Inc.
Length
6.50" (165.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Offset
Tool Type
Combination
Weight
0.13 lb (58.97 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30410Wiha24431-30410-ND8,34000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,93000 €12,93 €
Manufacturers Standard Package
Unit Price without VAT:12,93000 €
Unit Price with VAT:15,38670 €