Direct

68502 | |
|---|---|
DigiKey Part Number | 1742-1627-ND |
Manufacturer | |
Manufacturer Product Number | 68502 |
Description | WRENCH SET 7-19MM ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 7mm ~ 19mm Assorted Length |
Datasheet | Datasheet |
Category | End - Size 7mm ~ 19mm |
Manufacturer Klein Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Wrench Set | Features Set of 11, Includes Roll Up Pouch |
Measurement Type Metric | Weight 2.4 lbs (1.1 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81920 | Apex Tool Group | 0 | 81920-ND | 257,21400 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,63000 € | 128,63 € |
| Unit Price without VAT: | 128,63000 € |
|---|---|
| Unit Price with VAT: | 153,06970 € |


