68466 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Gedore Tools, Inc.
In Stock: 0
Unit Price: 26,62000 €
Datasheet
Open End Wrench 15/16" x 1" 11.00" (279.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68466

DigiKey Part Number
68466-ND
Manufacturer
Manufacturer Product Number
68466
Description
WRENCH OPEN END 15/16X1" 11"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 15/16" x 1" 11.00" (279.4mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
15/16" x 1"
Manufacturer
Klein Tools, Inc.
Length
11.00" (279.4mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Offset
Tool Type
Open End
Weight
0.8 lb (362.87 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6 15/16X1AFGedore Tools, Inc.02128-615/16X1AF-ND26,62000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,49000 €36,49 €
Manufacturers Standard Package
Unit Price without VAT:36,49000 €
Unit Price with VAT:43,42310 €