68424 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 0,00000 €
Combination Wrench 1-1/8" 15.50" (393.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68424

DigiKey Part Number
68424-ND
Manufacturer
Manufacturer Product Number
68424
Description
WRENCH COMBINATION 1-1/8" 15.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 1-1/8" 15.50" (393.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
1-1/8"
Length
15.50" (393.7mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,67000 €45,67 €
Manufacturers Standard Package
Unit Price without VAT:45,67000 €
Unit Price with VAT:54,34730 €