Combination Wrench 1-1/16" 14.25" (362.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68423

DigiKey Part Number
68423-ND
Manufacturer
Manufacturer Product Number
68423
Description
WRENCH COMBO 1-1/16" 14.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 1-1/16" 14.25" (362.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
1-1/16"
Length
14.25" (362.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,21000 €40,21 €
Manufacturers Standard Package
Unit Price without VAT:40,21000 €
Unit Price with VAT:47,84990 €