
68422 | |
|---|---|
DigiKey Part Number | 68422-ND |
Manufacturer | |
Manufacturer Product Number | 68422 |
Description | WRENCH COMBINATION 1" 13.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Wrench 1" 13.25" (336.6mm) Length |
Datasheet | Datasheet |
Category | End - Size 1" |
Manufacturer Klein Tools, Inc. | Length 13.25" (336.6mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Combination | Weight 0.93 lb (421.84 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |

