Direct

68406 | |
|---|---|
DigiKey Part Number | 1742-1623-ND |
Manufacturer | |
Manufacturer Product Number | 68406 |
Description | WRENCH SET 3/8"-1-1/4" ASSORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 3/8" ~ 1-1/4" Assorted Length |
Datasheet | Datasheet |
Category | End - Size 3/8" ~ 1-1/4" |
Manufacturer Klein Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Wrench Set | Features Set of 14, Roll Up Pouch |
Measurement Type SAE (Standard) | Weight 9.8 lbs (4.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30489 | Wiha | 0 | 431-30489-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,69000 € | 310,69 € |
| Unit Price without VAT: | 310,69000 € |
|---|---|
| Unit Price with VAT: | 369,72110 € |


