
68402 | |
|---|---|
DigiKey Part Number | 68402-ND |
Manufacturer | |
Manufacturer Product Number | 68402 |
Description | WRENCH SET 1/4-3/4" ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 1/4" ~ 3/4" Assorted Length |
Datasheet | Datasheet |
Category | End - Size 1/4" ~ 3/4" |
Manufacturer Klein Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Wrench Set | Features Set of 9, Roll Up Pouch |
Measurement Type SAE (Standard) | Weight 2.1 lbs (952.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30494 | Wiha | 6 | 431-30494-ND | 1.741,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,35000 € | 119,35 € |
| Unit Price without VAT: | 119,35000 € |
|---|---|
| Unit Price with VAT: | 142,02650 € |


