



68310 | |
|---|---|
DigiKey Part Number | 68310-ND |
Manufacturer | |
Manufacturer Product Number | 68310 |
Description | WRENCH BOXEND RATCHET ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 3/16", 5/16" Sq x 1/4", 3/8" Sq 5.50" (139.7mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Box End, Ratcheting | |
Measurement Type | SAE (Standard) | |
End - Size | 3/16", 5/16" Sq x 1/4", 3/8" Sq | |
Length | 5.50" (139.7mm) | |
Finish | Chrome Finish | |
End Detail | - | |
Torque | - | |
Features | - | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,71000 € | 24,71 € |
| Unit Price without VAT: | 24,71000 € |
|---|---|
| Unit Price with VAT: | 29,40490 € |

