
68240 | |
|---|---|
DigiKey Part Number | 68240KT-ND |
Manufacturer | |
Manufacturer Product Number | 68240 |
Description | WRENCH BOX END 5/8X11/16" 8.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 5/8" x 11/16" 8.13" (206.5mm) Length |
Datasheet | Datasheet |
Category | End - Size 5/8" x 11/16" |
Manufacturer Klein Tools, Inc. | Length 8.13" (206.5mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Box End, Ratcheting | Weight 0.46 lb (208.65 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 35,58100 € |

