
68238 | |
|---|---|
DigiKey Part Number | 68238-ND |
Manufacturer | |
Manufacturer Product Number | 68238 |
Description | WRENCH BOX END 1/2X9/16" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 1/2" x 9/16" 6.75" (171.5mm) Length |
Datasheet | Datasheet |
Category | End - Size 1/2" x 9/16" |
Manufacturer Klein Tools, Inc. | Length 6.75" (171.5mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Box End, Ratcheting | Weight 0.3 lb (136.08 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |

