Pipe Wrench 2" 14.00" (355.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68227

DigiKey Part Number
1742-68227-ND
Manufacturer
Manufacturer Product Number
68227
Description
ADJUSTABLE CAST IRON PIPE WRENCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2" 14.00" (355.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
2"
Length
14.00" (355.6mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,21000 €32,21 €
529,85200 €149,26 €
1028,89200 €288,92 €
2527,67040 €691,76 €
Manufacturers Standard Package
Unit Price without VAT:32,21000 €
Unit Price with VAT:38,32990 €