Box End, Ratcheting Wrench 11/16" x 3/4" 9.25" (235.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68205

DigiKey Part Number
68205-ND
Manufacturer
Manufacturer Product Number
68205
Description
WRENCH BOX END 11/16X3/4" 9.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 11/16" x 3/4" 9.25" (235.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
11/16" x 3/4"
Length
9.25" (235.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
0.52 lb (235.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,62000 €33,62 €
Manufacturers Standard Package
Unit Price without VAT:33,62000 €
Unit Price with VAT:40,00780 €