
68200 | |
|---|---|
DigiKey Part Number | 68200KT-ND |
Manufacturer | |
Manufacturer Product Number | 68200 |
Description | WRENCH BOX END 1/4X5/16" 4.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 1/4" x 5/16" 4.38" (111.3mm) Length |
Datasheet | Datasheet |
Category | End - Size 1/4" x 5/16" |
Manufacturer Klein Tools, Inc. | Length 4.38" (111.3mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Box End, Ratcheting | Weight 0.13 lb (58.97 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,21000 € | 19,21 € |
| 5 | 17,80400 € | 89,02 € |
| 10 | 17,23100 € | 172,31 € |
| 25 | 16,50160 € | 412,54 € |
| Unit Price without VAT: | 19,21000 € |
|---|---|
| Unit Price with VAT: | 22,85990 € |

