
67101 | |
|---|---|
DigiKey Part Number | 67101-ND |
Manufacturer | |
Manufacturer Product Number | 67101 |
Description | BIT DBL ENDED PHIL SLOT #2 3/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2, 3/16" Phillips, Slotted Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #2, 3/16" | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 5 | 5,80400 € | 29,02 € |
| 10 | 5,61700 € | 56,17 € |
| 25 | 5,37960 € | 134,49 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

