3/16" Slotted Screwdriver 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Slotted Screwdriver 9.75" (247.7mm)
670-6
670-6

670-6

DigiKey Part Number
1742-1365-ND
Manufacturer
Manufacturer Product Number
670-6
Description
SCREWDRIVER SLOTTED 3/16" 9.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 9.75" (247.7mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
3/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
9.75" (247.7mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,31000 €14,31 €
513,26600 €66,33 €
1012,84000 €128,40 €
2512,29680 €307,42 €
Manufacturers Standard Package
Unit Price without VAT:14,31000 €
Unit Price with VAT:17,02890 €