
667 | |
|---|---|
DigiKey Part Number | 667-ND |
Manufacturer | |
Manufacturer Product Number | 667 |
Description | SCREWDRIVER SQUARE #3 12.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Square Screwdriver 12.25" (311.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #3 | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.25" (311.2mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |

